Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCF76X-0800-S2F4A005JHCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel46AM3686RL
Cut Tape46AM3686
Product RangeSCF76X Series
Also Known AsUALSCF76XS005H
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $107.950 | $107.95 |
| Total Price | $107.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $107.950 |
| 10+ | $104.350 |
| 25+ | $95.740 |
| 50+ | $92.900 |
| 100+ | $90.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF76X-0800-S2F4A005JHCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel46AM3686RL
Cut Tape46AM3686
Product RangeSCF76X Series
Also Known AsUALSCF76XS005H
Technical Datasheet
Inductance540µH
DC Current Rating80A
DC Resistance Max530µohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeSCF76X Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
540µH
DC Resistance Max
530µohm
Operating Temperature Max
130°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
80A
Operating Temperature Min
-40°C
Product Range
SCF76X Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
