Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCF76X-0650-S1F6A006JHCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.46AM3685
Product RangeSCF76X Series
Also Known AsUALSCF76XS006H
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $116.830 |
| 5+ | $108.690 |
| 10+ | $100.550 |
| 25+ | $92.410 |
| 50+ | $90.000 |
| 100+ | $88.200 |
Price for:Each
Minimum: 1
Multiple: 1
$116.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF76X-0650-S1F6A006JHCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.46AM3685
Product RangeSCF76X Series
Also Known AsUALSCF76XS006H
Technical Datasheet
Inductance770µH
DC Current Rating65A
DC Resistance Max970µohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeSCF76X Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
770µH
DC Resistance Max
970µohm
Operating Temperature Max
130°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
65A
Operating Temperature Min
-40°C
Product Range
SCF76X Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
