Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCF39XV-500-Z2R4B004JHCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.72AK8039
Product RangeSCF-XV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 12+ | $25.190 |
| 25+ | $24.070 |
| 50+ | $22.950 |
| 100+ | $21.980 |
| 250+ | $20.920 |
Price for:Each
Minimum: 12
Multiple: 12
$302.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF39XV-500-Z2R4B004JHCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.72AK8039
Product RangeSCF-XV Series
Technical Datasheet
Inductance400µH
DC Current Rating50A
DC Resistance Max510µohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCF-XV Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
400µH
DC Resistance Max
510µohm
Operating Temperature Max
150°C
SVHC
No SVHC (14-Jun-2023)
DC Current Rating
50A
Operating Temperature Min
-40°C
Product Range
SCF-XV Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
