Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCF39XV-270-Z2R4A009JHCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.72AK8027
Product RangeSCF-XV Series
Also Known AsUALCF39Z009JH0
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 12+ | $22.740 |
| 25+ | $21.490 |
| 50+ | $21.060 |
| 100+ | $20.630 |
| 250+ | $20.200 |
Price for:Each
Minimum: 12
Multiple: 12
$272.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF39XV-270-Z2R4A009JHCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.72AK8027
Product RangeSCF-XV Series
Also Known AsUALCF39Z009JH0
Technical Datasheet
Inductance2mH
DC Current Rating27A
DC Resistance Max2440µohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCF-XV Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2mH
DC Resistance Max
2440µohm
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
27A
Operating Temperature Min
-40°C
Product Range
SCF-XV Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
