Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCF39XV-200-2R2A013JHCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.72AK8020
Product RangeSCF-XV Series
Also Known AsUALCF390013JH0
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 12+ | $23.180 |
| 25+ | $21.040 |
| 50+ | $20.540 |
| 100+ | $20.030 |
| 250+ | $19.630 |
Price for:Each
Minimum: 12
Multiple: 12
$278.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF39XV-200-2R2A013JHCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.72AK8020
Product RangeSCF-XV Series
Also Known AsUALCF390013JH0
Technical Datasheet
Inductance4.2mH
DC Current Rating20A
DC Resistance Max4280µohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCF-XV Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.2mH
DC Resistance Max
4280µohm
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
20A
Operating Temperature Min
-40°C
Product Range
SCF-XV Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
