Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCF39XV-180-2R0A015JH
Newark Part No.72AK8016
Product RangeSCF-XV Series
Also Known AsUALCF390015JH0
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.290 |
| 25+ | $26.840 |
| 50+ | $24.930 |
| 100+ | $24.110 |
| 250+ | $23.300 |
Price for:Each
Minimum: 12
Multiple: 12
$351.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF39XV-180-2R0A015JH
Newark Part No.72AK8016
Product RangeSCF-XV Series
Also Known AsUALCF390015JH0
Technical Datasheet
Inductance5.6mH
DC Current Rating18A
DC Resistance Max5980µohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCF-XV Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
5.6mH
DC Resistance Max
5980µohm
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
18A
Operating Temperature Min
-40°C
Product Range
SCF-XV Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
