Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCF39XV-100-1R5A028JHCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.72AK8005
Product RangeSCF-XV Series
Also Known AsUALCF390028JH0
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 12+ | $23.010 |
| 24+ | $20.990 |
| 36+ | $20.530 |
| 60+ | $20.070 |
| 120+ | $19.130 |
| 300+ | $18.730 |
| 600+ | $18.360 |
Price for:Each
Minimum: 12
Multiple: 12
$276.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF39XV-100-1R5A028JHCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.72AK8005
Product RangeSCF-XV Series
Also Known AsUALCF390028JH0
Technical Datasheet
Inductance19.5mH
DC Current Rating10A
DC Resistance Max0.0179ohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCF-XV Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
19.5mH
DC Resistance Max
0.0179ohm
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
10A
Operating Temperature Min
-40°C
Product Range
SCF-XV Series
Technical Docs (2)
Alternatives for SCF39XV-100-1R5A028JH
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
