Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSCF33B-400-1R6C009JHCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.66AH0539
Product RangeSCF-JH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.530 |
| 5+ | $18.160 |
| 10+ | $17.790 |
| 25+ | $17.420 |
| 100+ | $17.050 |
| 500+ | $17.010 |
| 1000+ | $17.000 |
Price for:Each
Minimum: 1
Multiple: 1
$18.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF33B-400-1R6C009JHCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.66AH0539
Product RangeSCF-JH Series
Technical Datasheet
Inductance900µH
DC Current Rating40A
DC Resistance Max1700µohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSCF-JH Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
900µH
DC Resistance Max
1700µohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
40A
Operating Temperature Min
-40°C
Product Range
SCF-JH Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
