Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCF29XV-270-2R3A006JHCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.28AK3867
Product RangeSCF-XV Series
Also Known AsUALCF290006JH0
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $17.920 |
| 5+ | $16.990 |
| 10+ | $16.060 |
| 25+ | $13.850 |
| 100+ | $13.600 |
| 500+ | $13.330 |
| 1000+ | $13.060 |
Price for:Each
Minimum: 1
Multiple: 1
$17.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF29XV-270-2R3A006JHCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.28AK3867
Product RangeSCF-XV Series
Also Known AsUALCF290006JH0
Technical Datasheet
Inductance400µH
DC Current Rating27A
DC Resistance Max1180µohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCF-XV Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
400µH
DC Resistance Max
1180µohm
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
27A
Operating Temperature Min
-40°C
Product Range
SCF-XV Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
