Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCF29XV-200-2R0A011JHCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.28AK3861
Product RangeSCF-XV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 20+ | $14.040 |
| 25+ | $13.890 |
| 50+ | $13.750 |
| 100+ | $13.600 |
Price for:Each
Minimum: 20
Multiple: 20
$280.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF29XV-200-2R0A011JHCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.28AK3861
Product RangeSCF-XV Series
Technical Datasheet
Inductance1.3mH
DC Current Rating20A
DC Resistance Max2840µohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCF-XV Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.3mH
DC Resistance Max
2840µohm
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
20A
Operating Temperature Min
-40°C
Product Range
SCF-XV Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
