Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCF29XV-120-1R6A017JHCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.28AK3853
Product RangeSCF-XV Series
Your Part Number
80 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $16.660 |
| 5+ | $15.330 |
| 10+ | $14.000 |
| 25+ | $13.300 |
| 100+ | $12.480 |
| 500+ | $11.720 |
| 1000+ | $11.490 |
Price for:Each
Minimum: 1
Multiple: 1
$16.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF29XV-120-1R6A017JHCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.28AK3853
Product RangeSCF-XV Series
Technical Datasheet
Inductance3.2mH
DC Current Rating12A
DC Resistance Max6450µohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCF-XV Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.2mH
DC Resistance Max
6450µohm
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
12A
Operating Temperature Min
-40°C
Product Range
SCF-XV Series
Technical Docs (2)
Alternatives for SCF29XV-120-1R6A017JH
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
