Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCF25XV-070-1R1A022JHCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.28AK3815
Product RangeSCF-XV Series
Also Known AsUALCF250022JH0
Your Part Number
30 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $15.380 |
| 5+ | $14.200 |
| 10+ | $13.010 |
| 25+ | $12.250 |
| 100+ | $11.490 |
| 500+ | $11.470 |
| 1000+ | $11.240 |
Price for:Each
Minimum: 1
Multiple: 1
$15.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF25XV-070-1R1A022JHCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.28AK3815
Product RangeSCF-XV Series
Also Known AsUALCF250022JH0
Technical Datasheet
Inductance11.8mH
DC Current Rating7A
DC Resistance Max0.0213ohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCF-XV Series
SVHCNo SVHC (25-Jun-2025)
Alternatives for SCF25XV-070-1R1A022JH
1 Product Found
Technical Specifications
Inductance
11.8mH
DC Resistance Max
0.0213ohm
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
7A
Operating Temperature Min
-40°C
Product Range
SCF-XV Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
