Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCF19XV-220-1R6A004JHCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.28AK3809
Product RangeSCF-XV Series
Also Known AsUALCF190004JH0
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 30+ | $9.070 |
| 60+ | $8.630 |
| 90+ | $8.460 |
| 150+ | $8.280 |
| 300+ | $8.110 |
| 750+ | $7.940 |
| 1500+ | $7.770 |
Price for:Each
Minimum: 30
Multiple: 30
$272.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF19XV-220-1R6A004JHCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.28AK3809
Product RangeSCF-XV Series
Also Known AsUALCF190004JH0
Technical Datasheet
Inductance200µH
DC Current Rating22A
DC Resistance Max1430µohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCF-XV Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
200µH
DC Resistance Max
1430µohm
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
22A
Operating Temperature Min
-40°C
Product Range
SCF-XV Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
