Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCF19XV-100-1R1A009JVCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.28AK3802
Product RangeSCF-XV Series
Your Part Number
210 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $10.080 |
| 25+ | $7.870 |
| 100+ | $7.380 |
| 250+ | $7.230 |
| 500+ | $7.080 |
| 1000+ | $6.940 |
| 2500+ | $6.790 |
Price for:Each
Minimum: 1
Multiple: 1
$10.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF19XV-100-1R1A009JVCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.28AK3802
Product RangeSCF-XV Series
Technical Datasheet
Inductance1mH
DC Current Rating10A
DC Resistance Max6030µohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCF-XV Series
SVHCNo SVHC (25-Jun-2025)
Alternatives for SCF19XV-100-1R1A009JV
1 Product Found
Technical Specifications
Inductance
1mH
DC Resistance Max
6030µohm
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
10A
Operating Temperature Min
-40°C
Product Range
SCF-XV Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
