Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCF-02-1300Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.77Y4333
Product RangeSCF Series
Also Known AsUALSCF02130000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1300+ | $4.980 |
| 2600+ | $4.970 |
| 3900+ | $4.870 |
| 6500+ | $4.770 |
| 13000+ | $4.670 |
| 32500+ | $4.570 |
| 65000+ | $4.470 |
Price for:Each
Minimum: 1300
Multiple: 1300
$6,474.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF-02-1300Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.77Y4333
Product RangeSCF Series
Also Known AsUALSCF02130000
Technical Datasheet
Inductance13mH
DC Current Rating2A
DC Resistance Max0.115ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSCF Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET SCF coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with nanocrystalline metal cores and are useful in various noise countermeasure fields.
- Nanocrystalline metal core
- Ultra-high inductance
- Ultra-high permeability
- Operating temperature range from -25°C to +120°C
Technical Specifications
Inductance
13mH
DC Resistance Max
0.115ohm
Operating Temperature Max
120°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
2A
Operating Temperature Min
-40°C
Product Range
SCF Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
