Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCCHT6005M2R7YC000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.15AN1008
Product RangeSCC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 972+ | $1.730 |
| 1944+ | $1.560 |
| 2916+ | $1.520 |
| 4860+ | $1.480 |
| 9720+ | $1.440 |
| 24300+ | $1.410 |
| 48600+ | $1.380 |
| 97200+ | $1.350 |
Price for:Each
Minimum: 972
Multiple: 972
$1,681.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCCHT6005M2R7YC000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.15AN1008
Product RangeSCC Series
Technical Datasheet
Capacitance60F
Voltage(DC)2.7V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance± 20%
Lead Spacing7.5mm
Lifetime @ Temperature1500 hours @ 70°C
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
ESR0.018ohm
Product Diameter18mm
Product Length-
Product Width-
Product Height35mm
Product RangeSCC Series
Operating Temperature Min-40°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
60F
Capacitor Terminals
Radial Leaded
Lead Spacing
7.5mm
Capacitor Case / Package
Can
ESR
0.018ohm
Product Length
-
Product Height
35mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
2.7V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
1500 hours @ 70°C
Capacitor Mounting
Through Hole
Product Diameter
18mm
Product Width
-
Product Range
SCC Series
Operating Temperature Max
70°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for SCCHT6005M2R7YC000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
