Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCCFT2505M2R7YC000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.15AN1002
Product RangeSCC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 3750+ | $1.700 |
| 7500+ | $1.320 |
| 11250+ | $1.210 |
| 18750+ | $1.090 |
| 37500+ | $0.969 |
| 93750+ | $0.844 |
| 187500+ | $0.707 |
| 375000+ | $0.649 |
Price for:Each
Minimum: 3750
Multiple: 3750
$6,375.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCCFT2505M2R7YC000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.15AN1002
Product RangeSCC Series
Technical Datasheet
Capacitance25F
Voltage(DC)2.7V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance± 20%
Lead Spacing5mm
Lifetime @ Temperature1500 hours @ 70°C
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
ESR0.03ohm
Product Diameter12.5mm
Product Length-
Product Width-
Product Height35mm
Product RangeSCC Series
Operating Temperature Min-40°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
25F
Capacitor Terminals
Radial Leaded
Lead Spacing
5mm
Capacitor Case / Package
Can
ESR
0.03ohm
Product Length
-
Product Height
35mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
2.7V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
1500 hours @ 70°C
Capacitor Mounting
Through Hole
Product Diameter
12.5mm
Product Width
-
Product Range
SCC Series
Operating Temperature Max
70°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for SCCFT2505M2R7YC000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
