Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSC-26-S010JHCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.66AH0521
Product RangeSC Three Phase Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.290 |
| 5+ | $11.090 |
| 10+ | $9.890 |
| 25+ | $9.630 |
| 100+ | $9.360 |
| 500+ | $9.290 |
| 1000+ | $9.210 |
Price for:Each
Minimum: 1
Multiple: 1
$12.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSC-26-S010JHCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.66AH0521
Product RangeSC Three Phase Series
Technical Datasheet
Inductance101.5µH
DC Current Rating26A
DC Resistance Max1500µohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSC Three Phase Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
101.5µH
DC Resistance Max
1500µohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
26A
Operating Temperature Min
-40°C
Product Range
SC Three Phase Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
