Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSC-15-12J-MICopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.66AH0488
Product RangeSC-J Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.270 |
| 10+ | $4.460 |
| 25+ | $4.290 |
| 50+ | $4.120 |
| 100+ | $3.910 |
| 500+ | $3.520 |
| 1000+ | $3.500 |
| 2500+ | $3.430 |
Price for:Each
Minimum: 1
Multiple: 1
$5.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSC-15-12J-MICopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.66AH0488
Product RangeSC-J Series
Technical Datasheet
Inductance1.2mH
DC Current Rating15A
DC Resistance Max6200µohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSC-J Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.2mH
DC Resistance Max
6200µohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
15A
Operating Temperature Min
-40°C
Product Range
SC-J Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
