Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSC-12-15JHCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.66AH0473
Product RangeSC-JH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.630 |
| 25+ | $8.300 |
| 100+ | $6.620 |
| 250+ | $6.490 |
| 500+ | $6.360 |
| 1000+ | $6.220 |
| 2500+ | $6.090 |
Price for:Each
Minimum: 1
Multiple: 1
$10.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSC-12-15JHCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.66AH0473
Product RangeSC-JH Series
Technical Datasheet
Inductance1.5mH
DC Current Rating12A
DC Resistance Max0.018ohm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeSC-JH Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5mH
DC Resistance Max
0.018ohm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
12A
Operating Temperature Min
-40°C
Product Range
SC-JH Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
