Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSC-10-S30JH
Newark Part No.66AH0460
Product RangeSC Three Phase Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.390 |
| 10+ | $9.270 |
| 25+ | $8.840 |
| 50+ | $8.580 |
| 100+ | $8.320 |
| 250+ | $7.970 |
| 500+ | $7.610 |
Price for:Each
Minimum: 1
Multiple: 1
$11.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSC-10-S30JH
Newark Part No.66AH0460
Product RangeSC Three Phase Series
Technical Datasheet
Inductance3mH
DC Current Rating10A
DC Resistance Max0.025ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSC Three Phase Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3mH
DC Resistance Max
0.025ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
10A
Operating Temperature Min
-40°C
Product Range
SC Three Phase Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
