Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSC-07-E042JHCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.66AH0421
Product RangeSC-JH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.280 |
| 25+ | $6.650 |
| 100+ | $5.890 |
| 250+ | $5.800 |
| 500+ | $5.650 |
| 1000+ | $5.340 |
| 2500+ | $5.230 |
Price for:Each
Minimum: 1
Multiple: 1
$10.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSC-07-E042JHCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.66AH0421
Product RangeSC-JH Series
Technical Datasheet
Inductance4.2mH
DC Current Rating7A
DC Resistance Max0.042ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSC-JH Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.2mH
DC Resistance Max
0.042ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
7A
Operating Temperature Min
-40°C
Product Range
SC-JH Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
