Print Page
120 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.760 |
| 10+ | $4.350 |
| 25+ | $3.740 |
| 50+ | $3.520 |
| 100+ | $3.380 |
| 500+ | $3.230 |
| 1000+ | $3.100 |
| 2500+ | $2.960 |
Price for:Each
Minimum: 1
Multiple: 1
$4.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Inductance
11mH
DC Resistance Max
0.055ohm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
5A
Operating Temperature Min
-40°C
Product Range
SC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
