Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSC-02-D100Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.66AH0337
Product RangeSC-D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.820 |
| 10+ | $2.380 |
| 25+ | $2.120 |
| 50+ | $2.070 |
| 100+ | $2.010 |
| 500+ | $1.760 |
| 1000+ | $1.720 |
| 2500+ | $1.690 |
Price for:Each
Minimum: 1
Multiple: 1
$2.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSC-02-D100Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.66AH0337
Product RangeSC-D Series
Technical Datasheet
Inductance100µH
DC Current Rating2A
DC Resistance Max0.07ohm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeSC-D Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
DC Resistance Max
0.07ohm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
2A
Operating Temperature Min
-40°C
Product Range
SC-D Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
