Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSC-01-20GS
Newark Part No.55AC3441
Product RangeSC-GS Series
Also Known AsUALSC0120GS000
Your Part Number
1,111 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $3.130 | $0.682 |
| 10+ | $2.950 | $0.682 |
| 25+ | $2.880 | $0.682 |
| 50+ | $2.770 | $0.682 |
| 100+ | $2.540 | $0.682 |
| 500+ | $2.330 | $0.682 |
| 1000+ | $2.130 | $0.682 |
Price for:Each
Minimum: 1
Multiple: 1
$0.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSC-01-20GS
Newark Part No.55AC3441
Product RangeSC-GS Series
Also Known AsUALSC0120GS000
Technical Datasheet
Inductance2mH
DC Current Rating1A
DC Resistance Max0.18ohm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeSC-GS Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
SC-01-20GS is a SC-G/GS series, small type common mode SC coil. This toroidal coil is designed with our proprietary ferrite cores and are useful in various noise countermeasure fields. Applications include audio-visual equipment, home appliances and power supplies.
- Proprietary 10H ferrite material and equivalents, suitable for ≥ 150KHz range
- Through-hole style
- Temperature rise maximum is 40K. miscellaneous
- Mn-Zn ferrite core
- 250VAC voltage VAC, 2mH (100KHz) inductance, 1A current, 100mohm DC resistance
- 0.015inch wire size
- Temperature range from -25/+105°C
Technical Specifications
Inductance
2mH
DC Resistance Max
0.18ohm
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
1A
Operating Temperature Min
-40°C
Product Range
SC-GS Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
