Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSBT-0240TCopy
Newark Part No.69AH2133
Product RangeSBT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.685 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$6.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBT-0240TCopy
Newark Part No.69AH2133
Product RangeSBT Series
Technical Datasheet
Inductance40µH
DC Current Rating500mA
DC Resistance Max0.034ohm
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product RangeSBT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
40µH
DC Resistance Max
0.034ohm
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
500mA
Operating Temperature Min
-25°C
Product Range
SBT Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
