Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSBCP-87HY331HCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel92AC9212
Re-Reel01AH7935RL
Cut Tape01AH7935
Product RangeSBCP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.880 | $1.88 |
| Total Price | $1.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.880 |
| 25+ | $1.520 |
| 100+ | $1.430 |
| 250+ | $1.380 |
| 500+ | $1.310 |
| 1000+ | $1.230 |
| 5000+ | $1.110 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.050 |
| 1500+ | $0.943 |
| 2500+ | $0.872 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBCP-87HY331HCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel92AC9212
Re-Reel01AH7935RL
Cut Tape01AH7935
Product RangeSBCP Series
Technical Datasheet
Product RangeSBCP Series
Inductance330µH
Inductor ConstructionUnshielded
RMS Current (Irms)500mA
Saturation Current (Isat)470mA
DC Resistance Max0.92ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SBCP Series
Inductor Construction
Unshielded
Saturation Current (Isat)
470mA
Inductance Tolerance
± 10%
Inductance
330µH
RMS Current (Irms)
500mA
DC Resistance Max
0.92ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for SBCP-87HY331H
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
