Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSBCP-80HY471HCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel92AC9196
Re-Reel01AH7919RL
Cut Tape01AH7919
Product RangeSBCP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.730 | $1.73 |
| Total Price | $1.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.730 |
| 25+ | $1.620 |
| 100+ | $1.520 |
| 250+ | $1.510 |
| 500+ | $1.410 |
| 1000+ | $1.350 |
| 5000+ | $1.290 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.220 |
| 1500+ | $1.150 |
| 2500+ | $1.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBCP-80HY471HCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel92AC9196
Re-Reel01AH7919RL
Cut Tape01AH7919
Product RangeSBCP Series
Technical Datasheet
Product RangeSBCP Series
Inductance470µH
Inductor ConstructionUnshielded
RMS Current (Irms)650mA
Saturation Current (Isat)710mA
DC Resistance Max0.95ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SBCP Series
Inductor Construction
Unshielded
Saturation Current (Isat)
710mA
Inductance Tolerance
± 10%
Inductance
470µH
RMS Current (Irms)
650mA
DC Resistance Max
0.95ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for SBCP-80HY471H
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
