Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSBCP-80HY1R5HCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel92AC9179
Re-Reel01AH7902RL
Cut Tape01AH7902
Product RangeSBCP Series
Your Part Number
484 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.760 | $2.76 |
| Total Price | $2.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.760 |
| 25+ | $2.130 |
| 100+ | $1.960 |
| 250+ | $1.850 |
| 500+ | $1.550 |
| 1000+ | $1.350 |
| 5000+ | $1.320 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.480 |
| 1500+ | $1.290 |
| 2500+ | $1.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBCP-80HY1R5HCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel92AC9179
Re-Reel01AH7902RL
Cut Tape01AH7902
Product RangeSBCP Series
Technical Datasheet
Product RangeSBCP Series
Inductance1.5µH
Inductor ConstructionUnshielded
RMS Current (Irms)4.5A
Saturation Current (Isat)13.5A
DC Resistance Max0.02ohm
Inductance Tolerance± 30%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SBCP Series
Inductor Construction
Unshielded
Saturation Current (Isat)
13.5A
Inductance Tolerance
± 30%
Inductance
1.5µH
RMS Current (Irms)
4.5A
DC Resistance Max
0.02ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for SBCP-80HY1R5H
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
