Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSBCP-47HY561BCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.01AH7895
Product RangeSBCP Series
Your Part Number
567 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.450 |
| 25+ | $1.260 |
| 50+ | $1.170 |
| 100+ | $1.080 |
| 500+ | $0.811 |
| 1000+ | $0.705 |
| 2500+ | $0.673 |
Price for:Each
Minimum: 10
Multiple: 10
$14.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBCP-47HY561BCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.01AH7895
Product RangeSBCP Series
Technical Datasheet
Product RangeSBCP Series
Inductance560µH
Inductor ConstructionUnshielded
RMS Current (Irms)210mA
Saturation Current (Isat)210mA
DC Resistance Max3.1ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SBCP Series
Inductor Construction
Unshielded
Saturation Current (Isat)
210mA
Inductance Tolerance
± 10%
Inductance
560µH
RMS Current (Irms)
210mA
DC Resistance Max
3.1ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
