Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSBCP-47HY470B
Newark Part No.01AH7891
Product RangeSBCP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
| Quantity | Price |
|---|---|
| 10+ | $1.020 |
| 25+ | $0.894 |
| 50+ | $0.885 |
| 100+ | $0.876 |
| 500+ | $0.761 |
| 1000+ | $0.742 |
| 2500+ | $0.681 |
Price for:Each
Minimum: 10
Multiple: 10
$10.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBCP-47HY470B
Newark Part No.01AH7891
Product RangeSBCP Series
Technical Datasheet
Product RangeSBCP Series
Inductance47µH
Inductor ConstructionUnshielded
RMS Current (Irms)730mA
Saturation Current (Isat)730mA
DC Resistance Max0.267ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SBCP Series
Inductor Construction
Unshielded
Saturation Current (Isat)
730mA
Inductance Tolerance
± 10%
Inductance
47µH
RMS Current (Irms)
730mA
DC Resistance Max
0.267ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
