Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSBCP-47HY391BCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.01AH7889
Product RangeSBCP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.775 |
| 25+ | $0.727 |
| 50+ | $0.710 |
| 100+ | $0.692 |
| 500+ | $0.640 |
| 1000+ | $0.610 |
| 2500+ | $0.582 |
Price for:Each
Minimum: 10
Multiple: 10
$7.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBCP-47HY391BCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.01AH7889
Product RangeSBCP Series
Technical Datasheet
Product RangeSBCP Series
Inductance390µH
Inductor ConstructionUnshielded
RMS Current (Irms)250mA
Saturation Current (Isat)250mA
DC Resistance Max2ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SBCP Series
Inductor Construction
Unshielded
Saturation Current (Isat)
250mA
Inductance Tolerance
± 10%
Inductance
390µH
RMS Current (Irms)
250mA
DC Resistance Max
2ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
