Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSBCP-47HY151BCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.01AH7876
Product RangeSBCP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 10+ | $1.110 |
| 25+ | $0.978 |
| 50+ | $0.935 |
| 100+ | $0.891 |
| 500+ | $0.848 |
| 1000+ | $0.761 |
| 2500+ | $0.673 |
Price for:Each
Minimum: 10
Multiple: 10
$11.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBCP-47HY151BCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.01AH7876
Product RangeSBCP Series
Technical Datasheet
Product RangeSBCP Series
Inductance150µH
Inductor ConstructionUnshielded
RMS Current (Irms)410mA
Saturation Current (Isat)410mA
DC Resistance Max0.878ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SBCP Series
Inductor Construction
Unshielded
Saturation Current (Isat)
410mA
Inductance Tolerance
± 10%
Inductance
150µH
RMS Current (Irms)
410mA
DC Resistance Max
0.878ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
