Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSBCP-47HY150B
Newark Part No.01AH7875
Product RangeSBCP Series
Technical Datasheet
291 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.190 |
| 25+ | $1.160 |
| 50+ | $1.160 |
| 100+ | $1.150 |
| 500+ | $0.850 |
| 1000+ | $0.760 |
| 2500+ | $0.734 |
Price for:Each
Minimum: 10
Multiple: 10
$11.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBCP-47HY150B
Newark Part No.01AH7875
Product RangeSBCP Series
Technical Datasheet
Product RangeSBCP Series
Inductance15µH
Inductor ConstructionUnshielded
RMS Current (Irms)1.25A
Saturation Current (Isat)1.26A
DC Resistance Max0.087ohm
Inductance Tolerance± 20%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SBCP Series
Inductor Construction
Unshielded
Saturation Current (Isat)
1.26A
Inductance Tolerance
± 20%
Inductance
15µH
RMS Current (Irms)
1.25A
DC Resistance Max
0.087ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability