Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSBCP-47HY102B
Newark Part No.01AH7872
Product RangeSBCP Series
Your Part Number
348 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.932 | $0.388 |
| 10+ | $0.790 | $0.388 |
| 25+ | $0.719 | $0.388 |
| 50+ | $0.692 | $0.388 |
| 100+ | $0.675 | $0.388 |
| 500+ | $0.627 | $0.388 |
| 1000+ | $0.599 | $0.388 |
| 2500+ | $0.581 | $0.388 |
Price for:Each
Minimum: 1
Multiple: 1
$0.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBCP-47HY102B
Newark Part No.01AH7872
Product RangeSBCP Series
Technical Datasheet
Product RangeSBCP Series
Inductance1mH
Inductor ConstructionUnshielded
RMS Current (Irms)150mA
Saturation Current (Isat)160mA
DC Resistance Max6ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SBCP Series
Inductor Construction
Unshielded
Saturation Current (Isat)
160mA
Inductance Tolerance
± 10%
Inductance
1mH
RMS Current (Irms)
150mA
DC Resistance Max
6ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
