Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSBCP-14HY220BCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.01AH7853
Product RangeSBCP Series
Your Part Number
131 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.470 |
| 25+ | $3.560 |
| 100+ | $1.880 |
| 250+ | $1.710 |
| 500+ | $1.670 |
| 1000+ | $1.420 |
| 2500+ | $1.390 |
| 5000+ | $1.360 |
Price for:Each
Minimum: 1
Multiple: 1
$4.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBCP-14HY220BCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.01AH7853
Product RangeSBCP Series
Technical Datasheet
Product RangeSBCP Series
Inductance22µH
Inductor ConstructionUnshielded
RMS Current (Irms)2.7A
Saturation Current (Isat)6.94A
DC Resistance Max0.06ohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SBCP Series
Inductor Construction
Unshielded
Saturation Current (Isat)
6.94A
Inductance Tolerance
± 20%
Inductance
22µH
RMS Current (Irms)
2.7A
DC Resistance Max
0.06ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
