Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSBCP-14HY151B
Newark Part No.01AH7850
Product RangeSBCP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.550 |
| 10+ | $2.220 |
| 25+ | $2.150 |
| 50+ | $2.070 |
| 100+ | $1.600 |
| 500+ | $1.490 |
| 1000+ | $1.310 |
| 2500+ | $1.290 |
Price for:Each
Minimum: 1
Multiple: 1
$2.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBCP-14HY151B
Newark Part No.01AH7850
Product RangeSBCP Series
Technical Datasheet
Product RangeSBCP Series
Inductance150µH
Inductor ConstructionUnshielded
RMS Current (Irms)1.3A
Saturation Current (Isat)2.7A
DC Resistance Max0.2ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SBCP Series
Inductor Construction
Unshielded
Saturation Current (Isat)
2.7A
Inductance Tolerance
± 10%
Inductance
150µH
RMS Current (Irms)
1.3A
DC Resistance Max
0.2ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
