Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSBCP-11HY6R8H
Newark Part No.
Re-Reel01AH7841
Cut Tape01AH7841
Product RangeSBCP Series
Your Part Number
Technical Datasheet
395 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.76 |
| 10+ | $2.71 |
| 25+ | $2.66 |
| 50+ | $2.65 |
| 100+ | $2.64 |
| 250+ | $2.50 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBCP-11HY6R8H
Newark Part No.
Re-Reel01AH7841
Cut Tape01AH7841
Product RangeSBCP Series
Technical Datasheet
Product RangeSBCP Series
Inductance6.8µH
Inductor ConstructionUnshielded
RMS Current (Irms)3.6A
Saturation Current (Isat)12.1A
DC Resistance Max0.03ohm
Inductance Tolerance± 20%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SBCP Series
Inductor Construction
Unshielded
Saturation Current (Isat)
12.1A
Inductance Tolerance
± 20%
Inductance
6.8µH
RMS Current (Irms)
3.6A
DC Resistance Max
0.03ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for SBCP-11HY6R8H
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability