Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSBCP-11HY471H
Newark Part No.
Full Reel92AC9117
Re-Reel01AH7840
Cut Tape01AH7840
Product RangeSBCP Series
Your Part Number
398 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.950 | $3.95 |
| Total Price | $3.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.950 |
| 10+ | $3.730 |
| 25+ | $3.490 |
| 50+ | $3.490 |
| 100+ | $3.480 |
| 250+ | $3.310 |
| 500+ | $2.070 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.340 |
| 1000+ | $1.260 |
| 2000+ | $1.190 |
| 4000+ | $1.080 |
| 6000+ | $1.040 |
| 10000+ | $0.995 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBCP-11HY471H
Newark Part No.
Full Reel92AC9117
Re-Reel01AH7840
Cut Tape01AH7840
Product RangeSBCP Series
Technical Datasheet
Product RangeSBCP Series
Inductance470µH
Inductor ConstructionUnshielded
RMS Current (Irms)660mA
Saturation Current (Isat)1.4A
DC Resistance Max0.76ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SBCP Series
Inductor Construction
Unshielded
Saturation Current (Isat)
1.4A
Inductance Tolerance
± 10%
Inductance
470µH
RMS Current (Irms)
660mA
DC Resistance Max
0.76ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for SBCP-11HY471H
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
