Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSBCP-11HY221H
Newark Part No.01AH7834
Product RangeSBCP Series
Your Part Number
Technical Datasheet
544 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.300 |
| 10+ | $1.970 |
| 25+ | $1.770 |
| 50+ | $1.730 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBCP-11HY221H
Newark Part No.01AH7834
Product RangeSBCP Series
Technical Datasheet
Product RangeSBCP Series
Inductance220µH
Inductor ConstructionUnshielded
RMS Current (Irms)950mA
Saturation Current (Isat)2A
DC Resistance Max0.4ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SBCP Series
Inductor Construction
Unshielded
Saturation Current (Isat)
2A
Inductance Tolerance
± 10%
Inductance
220µH
RMS Current (Irms)
950mA
DC Resistance Max
0.4ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for SBCP-11HY221H
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability