Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSBCP-11HY221HCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel92AC9111
Re-Reel01AH7834RL
Cut Tape01AH7834
Product RangeSBCP Series
Your Part Number
524 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.760 | $1.76 |
| Total Price | $1.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.760 |
| 25+ | $1.700 |
| 100+ | $1.650 |
| 250+ | $1.640 |
| 500+ | $1.460 |
| 1000+ | $1.410 |
| 5000+ | $1.270 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | $1.340 |
| 1200+ | $1.260 |
| 2000+ | $1.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBCP-11HY221HCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel92AC9111
Re-Reel01AH7834RL
Cut Tape01AH7834
Product RangeSBCP Series
Technical Datasheet
Product RangeSBCP Series
Inductance220µH
Inductor ConstructionUnshielded
RMS Current (Irms)950mA
Saturation Current (Isat)2A
DC Resistance Max0.4ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SBCP Series
Inductor Construction
Unshielded
Saturation Current (Isat)
2A
Inductance Tolerance
± 10%
Inductance
220µH
RMS Current (Irms)
950mA
DC Resistance Max
0.4ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for SBCP-11HY221H
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
