Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSBCP-11HY151HCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel92AC9108
Re-Reel01AH7831RL
Cut Tape01AH7831
Product RangeSBCP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.630 | $2.63 |
| Total Price | $2.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.630 |
| 25+ | $2.130 |
| 100+ | $1.660 |
| 250+ | $1.620 |
| 500+ | $1.540 |
| 1000+ | $1.460 |
| 5000+ | $1.390 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | $1.610 |
| 1200+ | $1.410 |
| 2000+ | $1.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBCP-11HY151HCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel92AC9108
Re-Reel01AH7831RL
Cut Tape01AH7831
Product RangeSBCP Series
Technical Datasheet
Product RangeSBCP Series
Inductance150µH
Inductor ConstructionUnshielded
RMS Current (Irms)1.1A
Saturation Current (Isat)2.4A
DC Resistance Max0.26ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SBCP Series
Inductor Construction
Unshielded
Saturation Current (Isat)
2.4A
Inductance Tolerance
± 10%
Inductance
150µH
RMS Current (Irms)
1.1A
DC Resistance Max
0.26ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for SBCP-11HY151H
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
