Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSBC9-2R2-792
Newark Part No.66AH0317
Product RangeSBC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
| 10+ | $1.030 |
| 25+ | $1.000 |
| 50+ | $0.975 |
| 100+ | $0.947 |
| 500+ | $0.821 |
| 1000+ | $0.747 |
Price for:Each
Minimum: 1
Multiple: 1
$1.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBC9-2R2-792
Newark Part No.66AH0317
Product RangeSBC Series
Technical Datasheet
Product RangeSBC Series
Inductance2.2µH
Inductor ConstructionUnshielded
RMS Current (Irms)7.9A
Saturation Current (Isat)21.5A
DC Resistance Max0.01ohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SBC Series
Inductor Construction
Unshielded
Saturation Current (Isat)
21.5A
Inductance Tolerance
± 20%
Inductance
2.2µH
RMS Current (Irms)
7.9A
DC Resistance Max
0.01ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
