Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSBC7-332-361Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.66AH0277
Product RangeSBC Series
Your Part Number
187 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.090 |
| 25+ | $1.970 |
| 100+ | $1.510 |
| 250+ | $1.490 |
| 500+ | $1.450 |
| 1000+ | $1.300 |
| 2500+ | $1.290 |
| 5000+ | $1.280 |
Price for:Each
Minimum: 1
Multiple: 1
$2.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBC7-332-361Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.66AH0277
Product RangeSBC Series
Technical Datasheet
Product RangeSBC Series
Inductance3.3mH
Inductor ConstructionUnshielded
RMS Current (Irms)360mA
Saturation Current (Isat)630mA
DC Resistance Max3.51ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SBC Series
Inductor Construction
Unshielded
Saturation Current (Isat)
630mA
Inductance Tolerance
± 10%
Inductance
3.3mH
RMS Current (Irms)
360mA
DC Resistance Max
3.51ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
