Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSBC6-151-122Copy
Newark Part No.66AH0247
Product RangeSBC Series
Your Part Number
61 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.500 |
| 10+ | $1.270 |
| 25+ | $1.130 |
| 50+ | $1.110 |
| 100+ | $1.090 |
| 500+ | $0.974 |
| 1000+ | $0.916 |
Price for:Each
Minimum: 1
Multiple: 1
$1.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBC6-151-122Copy
Newark Part No.66AH0247
Product RangeSBC Series
Technical Datasheet
Product RangeSBC Series
Inductance150µH
Inductor ConstructionUnshielded
RMS Current (Irms)1.2A
Saturation Current (Isat)2.8A
DC Resistance Max0.23ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SBC Series
Inductor Construction
Unshielded
Saturation Current (Isat)
2.8A
Inductance Tolerance
± 10%
Inductance
150µH
RMS Current (Irms)
1.2A
DC Resistance Max
0.23ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
