Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSBC4-221-721Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.66AH0226
Product RangeSBC Series
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.350 |
| 10+ | $1.880 |
| 25+ | $1.840 |
| 50+ | $1.800 |
| 100+ | $1.720 |
| 500+ | $1.590 |
| 1000+ | $0.783 |
| 2500+ | $0.781 |
Price for:Each
Minimum: 1
Multiple: 1
$2.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBC4-221-721Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.66AH0226
Product RangeSBC Series
Technical Datasheet
Product RangeSBC Series
Inductance220µH
Inductor ConstructionUnshielded
RMS Current (Irms)720mA
Saturation Current (Isat)1A
DC Resistance Max0.47ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SBC Series
Inductor Construction
Unshielded
Saturation Current (Isat)
1A
Inductance Tolerance
± 10%
Inductance
220µH
RMS Current (Irms)
720mA
DC Resistance Max
0.47ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
