Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSBC3-561-421
Newark Part No.66AH0210
Product RangeSBC Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.210 |
| 10+ | $0.934 |
| 25+ | $0.908 |
| 50+ | $0.881 |
| 100+ | $0.791 |
| 500+ | $0.719 |
| 1000+ | $0.686 |
| 2500+ | $0.651 |
Price for:Each
Minimum: 1
Multiple: 1
$1.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBC3-561-421
Newark Part No.66AH0210
Product RangeSBC Series
Technical Datasheet
Product RangeSBC Series
Inductance560µH
Inductor ConstructionUnshielded
RMS Current (Irms)420mA
Saturation Current (Isat)420mA
DC Resistance Max1.2ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SBC Series
Inductor Construction
Unshielded
Saturation Current (Isat)
420mA
Inductance Tolerance
± 10%
Inductance
560µH
RMS Current (Irms)
420mA
DC Resistance Max
1.2ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability