Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSBC1-3R3-232Copy
Newark Part No.66AH0157
Product RangeSBC Series
Your Part Number
3,263 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.552 |
| 25+ | $0.539 |
| 50+ | $0.525 |
| 100+ | $0.499 |
| 500+ | $0.445 |
| 1000+ | $0.425 |
| 2500+ | $0.406 |
Price for:Each
Minimum: 10
Multiple: 10
$5.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBC1-3R3-232Copy
Newark Part No.66AH0157
Product RangeSBC Series
Technical Datasheet
Product RangeSBC Series
Inductance3.3µH
Inductor ConstructionUnshielded
RMS Current (Irms)2.3A
Saturation Current (Isat)2.7A
DC Resistance Max0.04ohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SBC Series
Inductor Construction
Unshielded
Saturation Current (Isat)
2.7A
Inductance Tolerance
± 20%
Inductance
3.3µH
RMS Current (Irms)
2.3A
DC Resistance Max
0.04ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
