Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoR82DC3680AA60J
Newark Part No.42AC9628
Product RangeR82 Series
Also Known As82DC3680AA60J
Your Part Number
Technical Datasheet
2,699 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.628 |
| 10+ | $0.339 |
| 25+ | $0.313 |
| 50+ | $0.287 |
| 100+ | $0.262 |
| 500+ | $0.202 |
| 1000+ | $0.182 |
Price for:Each
Minimum: 1
Multiple: 1
$0.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR82DC3680AA60J
Newark Part No.42AC9628
Product RangeR82 Series
Also Known As82DC3680AA60J
Technical Datasheet
Dielectric TypeMetallized PET Stacked
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.68µF
Capacitance Tolerance± 5%
Voltage(AC)40V
Voltage(DC)63V
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity RatingGRADE II (Test Condition A)
Lead Spacing5mm
Product Length7.2mm
Product Width4.5mm
Product Height9.5mm
Product RangeR82 Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Alternatives for R82DC3680AA60J
1 Product Found
Technical Specifications
Dielectric Type
Metallized PET Stacked
Capacitance
0.68µF
Voltage(AC)
40V
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition A)
Product Length
7.2mm
Product Height
9.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Voltage(DC)
63V
Capacitor Terminals
PC Pin
Lead Spacing
5mm
Product Width
4.5mm
Product Range
R82 Series
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate