
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.332 |
| 10+ | $0.155 |
| 25+ | $0.150 |
| 50+ | $0.145 |
| 100+ | $0.140 |
| 500+ | $0.115 |
| 1000+ | $0.107 |
Product Information
Product Overview
The R82 Series is constructed of metallized polyester film (wound or stacked technology) with radial leads of tinned wire. Radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated with thermosetting resin in a box of material meeting the UL 94V–0 requirements. Automotive grade devices are available and meet the demanding Automotive Electronics Council's AEC–Q200 qualification requirements. Typical applications include blocking, coupling, decoupling, timing and oscillator circuits. Not suitable for across-theline application (see Suppressor Capacitors).
- Voltage range: 50 – 400 VDC
- Capacitance range: 0.001 μF – 4.7 μF / Capacitance tolerance: ±5%, ±10%, ±20%
- Lead Spacing: 5 mm
- Climatic category: 55/105/56 / Operating temperature range of -55°C to +105°C
- Tape and reel packaging in accordance with IEC 60286–2
- RoHS compliance and lead-free terminations
- Self-healing
- Automotive (AEC–Q200) grade
Technical Specifications
Metallized PET Stacked
0.1µF
40V
Through Hole
GRADE II (Test Condition A)
7.2mm
6.5mm
-55°C
AEC-Q200
Radial Box - 2 Pin
± 5%
63V
PC Pin
5mm
2.5mm
R82 Series
105°C
No SVHC (25-Jun-2025)
Alternatives for R82DC3100DQ50J
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
